SIHFPS37N50A-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHFPS40N60K-GE3

DigiKey Part Number
742-SIHFPS40N60K-GE3-ND
Manufacturer
Manufacturer Product Number
SIHFPS40N60K-GE3
Description
POWER MOSFET SUPER-247, 130 M @
Customer Reference
Detailed Description
N-Channel 600 V 40A (Tc) 570W (Tc) Through Hole SUPER-247™ (TO-274AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7970 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
570W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SUPER-247™ (TO-274AA)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,14000 €7,14 €
304,15767 €124,73 €
1203,50308 €420,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €