
SIHFL9014TR-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFL9014TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFL9014TR-GE3CT-ND - Cut Tape (CT) 742-SIHFL9014TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFL9014TR-GE3 |
Description | MOSFET P-CH 60V 1.8A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.8A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,63000 € | 6,30 € |
100 | 0,41390 € | 41,39 € |
500 | 0,32110 € | 160,55 € |
1.000 | 0,29122 € | 291,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,25886 € | 647,15 € |
5.000 | 0,23885 € | 1.194,25 € |
7.500 | 0,22866 € | 1.714,95 € |
12.500 | 0,22492 € | 2.811,50 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |