
SIHFL210TR-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFL210TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFL210TR-GE3CT-ND - Cut Tape (CT) 742-SIHFL210TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFL210TR-GE3 |
Description | MOSFET N-CHANNEL 200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 960mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 580mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,19809 € | 495,22 € |
5.000 | 0,16887 € | 844,35 € |
7.500 | 0,16537 € | 1.240,27 € |
12.500 | 0,16320 € | 2.040,00 € |
17.500 | 0,15896 € | 2.781,80 € |
25.000 | 0,15548 € | 3.887,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,49700 € | 4,97 € |
100 | 0,32320 € | 32,32 € |
500 | 0,24836 € | 124,18 € |
1.000 | 0,22422 € | 224,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,49700 € | 4,97 € |
100 | 0,32320 € | 32,32 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |