


SIHFBF30S-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFBF30S-GE3TR-ND - Tape & Reel (TR) 742-SIHFBF30S-GE3CT-ND - Cut Tape (CT) 742-SIHFBF30S-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFBF30S-GE3 |
Description | MOSFET N-CHANNEL 900V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 3.6A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7Ohm @ 2.2A, 100V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,73225 € | 732,25 € |
2.000 | 0,66584 € | 1.331,68 € |
3.000 | 0,65311 € | 1.959,33 € |
5.000 | 0,64871 € | 3.243,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,33900 € | 13,39 € |
100 | 0,98860 € | 98,86 € |
500 | 0,79462 € | 397,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
10 | 1,44200 € | 14,42 € |
100 | 0,98860 € | 98,86 € |
500 | 0,79462 € | 397,31 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |