


SIHFBE30S-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFBE30S-GE3TR-ND - Tape & Reel (TR) 742-SIHFBE30S-GE3CT-ND - Cut Tape (CT) 742-SIHFBE30S-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFBE30S-GE3 |
Description | MOSFET N-CHANNEL 800V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,43000 € | 14,30 € |
| 100 | 0,97960 € | 97,96 € |
| 500 | 0,78684 € | 393,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72487 € | 724,87 € |
| 2.000 | 0,67277 € | 1.345,54 € |
| 3.000 | 0,64623 € | 1.938,69 € |
| 5.000 | 0,64022 € | 3.201,10 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

