


SIHF520STRR-GE3 | |
---|---|
DigiKey Part Number | 742-SIHF520STRR-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHF520STRR-GE3 |
Description | MOSFET N-CH 100V 9.2A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,39665 € | 317,32 € |
1.600 | 0,36331 € | 581,30 € |
2.400 | 0,34632 € | 831,17 € |
4.000 | 0,32723 € | 1.308,92 € |
5.600 | 0,31592 € | 1.769,15 € |
8.000 | 0,30494 € | 2.439,52 € |
20.000 | 0,30141 € | 6.028,20 € |
Unit Price without VAT: | 0,39665 € |
---|---|
Unit Price with VAT: | 0,47201 € |