
SIHF074N65E-GE3 | |
---|---|
DigiKey Part Number | 742-SIHF074N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHF074N65E-GE3 |
Description | E SERIES POWER MOSFET TO-220 FUL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 39W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2904 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,31000 € | 7,31 € |
10 | 5,20900 € | 52,09 € |
100 | 3,84620 € | 384,62 € |
500 | 3,37544 € | 1.687,72 € |
Unit Price without VAT: | 7,31000 € |
---|---|
Unit Price with VAT: | 8,69890 € |