
SIHD6N80AE-GE3 | |
---|---|
DigiKey Part Number | 742-SIHD6N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD6N80AE-GE3 |
Description | MOSFET N-CH 800V 5A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 62.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 422 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
75 | 0,59240 € | 44,43 € |
150 | 0,55913 € | 83,87 € |
525 | 0,53802 € | 282,46 € |
1.050 | 0,47737 € | 501,24 € |
2.025 | 0,45788 € | 927,21 € |
5.025 | 0,41650 € | 2.092,91 € |
10.050 | 0,40960 € | 4.116,48 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,70170 € |