


SIHB150N60E-GE3 | |
---|---|
DigiKey Part Number | 742-SIHB150N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB150N60E-GE3 |
Description | E SERIES POWER MOSFET D2PAK (TO- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SIHB150N60E-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 158mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1514 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,44000 € | 3,44 € |
10 | 2,70500 € | 27,05 € |
100 | 1,99230 € | 199,23 € |
500 | 1,58698 € | 793,49 € |
1.000 | 1,47971 € | 1.479,71 € |
2.000 | 1,47006 € | 2.940,12 € |
Unit Price without VAT: | 3,44000 € |
---|---|
Unit Price with VAT: | 4,09360 € |