SIHA22N60EL-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA22N60EL-GE3

DigiKey Part Number
742-SIHA22N60EL-GE3TR-ND - Tape & Reel (TR)
742-SIHA22N60EL-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIHA22N60EL-GE3
Description
N-CHANNEL600V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
197mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,90000 €29,00 €
1002,06900 €206,90 €
5001,71434 €857,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,60838 €1.608,38 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €