
SIHA17N80AEF-GE3 | |
---|---|
DigiKey Part Number | 742-SIHA17N80AEF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA17N80AEF-GE3 |
Description | EF SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.5A (Tc) 34W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 305mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,41000 € | 3,41 € |
10 | 2,23500 € | 22,35 € |
100 | 1,57020 € | 157,02 € |
500 | 1,28640 € | 643,20 € |
1.000 | 1,19526 € | 1.195,26 € |
2.000 | 1,14945 € | 2.298,90 € |
Unit Price without VAT: | 3,41000 € |
---|---|
Unit Price with VAT: | 4,05790 € |