SIHA22N60EL-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA12N50E-E3

DigiKey Part Number
742-SIHA12N50E-E3-ND
Manufacturer
Manufacturer Product Number
SIHA12N50E-E3
Description
MOSFET N-CH 500V 10.5A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 10.5A (Tc) 32W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
886 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,37300 €13,73 €
1000,99510 €99,51 €
5000,80008 €400,04 €
1.0000,73738 €737,38 €
2.0000,68466 €1.369,32 €
5.0000,65407 €3.270,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €