


SIEH4800EW-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIEH4800EW-T1-GE3TR-ND - Tape & Reel (TR) 742-SIEH4800EW-T1-GE3CT-ND - Cut Tape (CT) 742-SIEH4800EW-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIEH4800EW-T1-GE3 |
Description | N-CHANNEL 80 V (D-S) 175 C MOSFE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 34A (Ta), 381A (Tc) 3.4W (Ta), 417W (Tc) Surface Mount PowerPAK® 8 x 8 BWL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 278 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 417W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 BWL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 3,58100 € | 35,81 € |
| 100 | 2,58540 € | 258,54 € |
| 500 | 2,57156 € | 1.285,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10095 € | 6.302,85 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |




