
SIE854DF-T1-GE3 | |
---|---|
DigiKey Part Number | SIE854DF-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIE854DF-T1-GE3 |
Description | MOSFET N-CH 100V 60A 10POLARPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.2mOhm @ 13.2A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PolarPAK® (L) | |
Package / Case | ||
Base Product Number |