


SIDR626EP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR626EP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR626EP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR626EP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR626EP-T1-RE3 |
Description | N-CHANNEL 60 V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50.8A (Ta), 227A (Tc) 7.5W (Ta), 150W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
EDA/CAD Models | SIDR626EP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.74mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5130 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,44900 € | 24,49 € |
| 100 | 1,72880 € | 172,88 € |
| 500 | 1,58020 € | 790,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29102 € | 3.873,06 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |



