


SIDR610DP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIDR610DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR610DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR610DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR610DP-T1-RE3 |
Description | N-CHANNEL 200-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 8.9A (Ta), 39.6A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,77000 € | 2,77 € |
10 | 1,80500 € | 18,05 € |
100 | 1,25280 € | 125,28 € |
500 | 1,06570 € | 532,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,87067 € | 2.612,01 € |
Unit Price without VAT: | 2,77000 € |
---|---|
Unit Price with VAT: | 3,29630 € |