SIDR668DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIDR668DP-T1-GE3
SIDR668DP-T1-GE3

SIDR608DP-T1-RE3

DigiKey Part Number
742-SIDR608DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIDR608DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIDR608DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR608DP-T1-RE3
Description
MOSFET N-CH 45V 51A/208A PPAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 45 V 51A (Ta), 208A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
167 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8DC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,75500 €17,55 €
1001,26940 €126,94 €
5001,02764 €513,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,85746 €2.572,38 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €