SIDR668DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIDR668DP-T1-GE3
SIDR668DP-T1-GE3

SIDR220DP-T1-RE3

DigiKey Part Number
742-SIDR220DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIDR220DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIDR220DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR220DP-T1-RE3
Description
N-CHANNEL 25-V (D-S) MOSFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 87.7A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
10850 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8DC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
101,94500 €19,45 €
1001,35520 €135,52 €
5001,10362 €551,81 €
1.0001,02277 €1.022,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95934 €2.878,02 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €