SIC657CD-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 0,12379 €
Datasheet
SIC657CD-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC657CD-T1-GE3

DigiKey Part Number
SIC657CD-T1-GE3TR-ND - Tape & Reel (TR)
SIC657CD-T1-GE3CT-ND - Cut Tape (CT)
SIC657CD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC657CD-T1-GE3
Description
IC HALF BRIDGE DRIVER 50A PPAK
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
50A
Current - Peak Output
55A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP55-31L
Supplier Device Package
PowerPAK® MLP55-31L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 27.10.2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21456 €3.643,68 €
6.0001,19128 €7.147,68 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €