
SIC652ACD-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC652ACD-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIC652ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 55A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 100A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,21456 € | 3.643,68 € |
6.000 | 1,19128 € | 7.147,68 € |
Unit Price without VAT: | 1,21456 € |
---|---|
Unit Price with VAT: | 1,44533 € |