
SIC651ACD-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC651ACD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC651ACD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC651ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC651ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 100A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,09000 € | 2,09 € |
10 | 1,55700 € | 15,57 € |
25 | 1,42240 € | 35,56 € |
100 | 1,27400 € | 127,40 € |
250 | 1,20336 € | 300,84 € |
500 | 1,16078 € | 580,39 € |
1.000 | 1,12572 € | 1.125,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,98647 € | 2.959,41 € |
Unit Price without VAT: | 2,09000 € |
---|---|
Unit Price with VAT: | 2,48710 € |