
SIC620CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC620CD-T1-GE3TR-ND - Tape & Reel (TR) SIC620CD-T1-GE3CT-ND - Cut Tape (CT) SIC620CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC620CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,89640 € | 47,41 € |
| 100 | 1,70690 € | 170,69 € |
| 250 | 1,61652 € | 404,13 € |
| 500 | 1,56202 € | 781,01 € |
| 1.000 | 1,51717 € | 1.517,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46176 € | 4.385,28 € |
| 6.000 | 1,43465 € | 8.607,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

