PowerPAK MLP55-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC474ED-T1-GE3

DigiKey Part Number
SIC474ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC474ED-T1-GE3CT-ND - Cut Tape (CT)
SIC474ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC474ED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP55-27
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A PowerPAK® MLP55-27
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50.6V
Current - Output
Frequency - Switching
20kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP55-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22800 €22,28 €
252,04440 €51,11 €
1001,84230 €184,23 €
2501,74588 €436,47 €
5001,68778 €843,89 €
1.0001,63997 €1.639,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,58091 €4.742,73 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €