
SIC461EVB | |
---|---|
DigiKey Part Number | SIC461EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIC461EVB |
Description | EVAL BOARD FOR SIC461 |
Customer Reference | |
Detailed Description | SIC461 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 10A | |
Voltage - Input | 4.5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SIC461 | |
Note | - | |
Base Product Number |