
SIC431CED-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC431CED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC431CED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC431CED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC431CED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 1,91400 € | 19,14 € |
25 | 1,75240 € | 43,81 € |
100 | 1,57540 € | 157,54 € |
250 | 1,49096 € | 372,74 € |
500 | 1,44008 € | 720,04 € |
1.000 | 1,39818 € | 1.398,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,34644 € | 4.039,32 € |
6.000 | 1,32112 € | 7.926,72 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |