SIC401DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 32,63000 €
Datasheet

MFR Recommended


Vishay Siliconix
In Stock: 4
Unit Price: 32,63000 €
Datasheet
SiC401 microBUCK® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC401DB

DigiKey Part Number
SIC401DB-ND
Manufacturer
Manufacturer Product Number
SIC401DB
Description
EVAL BOARD FOR SIC401
Customer Reference
Detailed Description
SiC401 microBUCK® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
15A, 200mA
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
SiC401
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes