


SIC401ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC401ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC401ACD-T1-GE3CT-ND - Cut Tape (CT) SIC401ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC401ACD-T1-GE3 |
Description | IC REG DL BUCK/LNR SYNC MLP55-32 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 |
Datasheet | Datasheet |
EDA/CAD Models | SIC401ACD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 15A | |
Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97620 € | 97,62 € |
| 250 | 0,91960 € | 229,90 € |
| 500 | 0,88552 € | 442,76 € |
| 1.000 | 0,85746 € | 857,46 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

