New at DigiKey
Image for SIC32311CD-T5E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC32311CD-T5E3

DigiKey Part Number
742-SIC32311CD-T5E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIC32311CD-T5E3
Description
18V 60A 0.6M RDS(ON) HOT-SWAP EF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel Networking PowerPAK® MLP32S-55
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, UVLO
Manufacturer
Vishay Siliconix
Voltage - Supply
4.5V ~ 18V
Packaging
Tape & Reel (TR)
Current - Output (Max)
60A
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Hot Swap Controller, Monitor
Current - Supply
6.5 mA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
32-PowerTFQFN
Applications
Networking
Supplier Device Package
PowerPAK® MLP32S-55
Features
Fault Timeout, Latched Fault, UVLO
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,35592 €7.067,76 €
Manufacturers Standard Package
Unit Price without VAT:2,35592 €
Unit Price with VAT:2,80354 €