
SIB900EDK-T1-GE3 | |
---|---|
DigiKey Part Number | SIB900EDK-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIB900EDK-T1-GE3 |
Description | MOSFET 2N-CH 20V 1.5A PPAK8X8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 3.1W Surface Mount PowerPAK® SC-75-6L Dual |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-75-6L Dual | |
Supplier Device Package | PowerPAK® SC-75-6L Dual | |
Base Product Number |