SIB433EDK-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB433EDK-T1-GE3

DigiKey Part Number
SIB433EDK-T1-GE3TR-ND - Tape & Reel (TR)
SIB433EDK-T1-GE3CT-ND - Cut Tape (CT)
SIB433EDK-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIB433EDK-T1-GE3
Description
MOSFET P-CH 20V 9A PPAK SC75-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
58mOhm @ 3.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 8 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-75-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41900 €4,19 €
1000,27080 €27,08 €
5000,20672 €103,36 €
1.0000,18604 €186,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15976 €479,28 €
6.0000,14652 €879,12 €
9.0000,13977 €1.257,93 €
15.0000,13219 €1.982,85 €
21.0000,12770 €2.681,70 €
30.0000,12334 €3.700,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €