
SIB4317EDK-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIB4317EDK-T1-GE3TR-ND - Tape & Reel (TR) 742-SIB4317EDK-T1-GE3CT-ND - Cut Tape (CT) 742-SIB4317EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB4317EDK-T1-GE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A (Ta), 4.5A (Tc) 1.95W (Ta), 10W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB4317EDK-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.95W (Ta), 10W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,37500 € | 3,75 € |
100 | 0,24100 € | 24,10 € |
500 | 0,18314 € | 91,57 € |
1.000 | 0,16448 € | 164,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13420 € | 402,60 € |
6.000 | 0,12881 € | 772,86 € |
9.000 | 0,11259 € | 1.013,31 € |
15.000 | 0,11182 € | 1.677,30 € |
21.000 | 0,10788 € | 2.265,48 € |
30.000 | 0,10572 € | 3.171,60 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |