
SIAA00DJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIAA00DJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIAA00DJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIAA00DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIAA00DJ-T1-GE3 |
Description | MOSFET N-CH 25V 20.1A/40A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 20.1A (Ta), 40A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1090 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,31800 € | 3,18 € |
100 | 0,29140 € | 29,14 € |
500 | 0,26314 € | 131,57 € |
1.000 | 0,24174 € | 241,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22049 € | 661,47 € |
6.000 | 0,20955 € | 1.257,30 € |
9.000 | 0,19861 € | 1.787,49 € |
15.000 | 0,19689 € | 2.953,35 € |
21.000 | 0,19547 € | 4.104,87 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |