SIA527DJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA923EDJ-T4-GE3

DigiKey Part Number
742-SIA923EDJ-T4-GE3TR-ND - Tape & Reel (TR)
742-SIA923EDJ-T4-GE3CT-ND - Cut Tape (CT)
742-SIA923EDJ-T4-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA923EDJ-T4-GE3
Description
MOSFET 2P-CH 20V 4.5A PPAK8X8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A (Ta), 4.5A (Tc) 1.9W (Ta), 7.8W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 4.5A (Tc)
Rds On (Max) @ Id, Vgs
54mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.9W (Ta), 7.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54000 €5,40 €
1000,35190 €35,19 €
5000,27128 €135,64 €
1.0000,24530 €245,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21229 €636,87 €
6.0000,19567 €1.174,02 €
9.0000,18194 €1.637,46 €
15.0000,17768 €2.665,20 €
21.0000,17370 €3.647,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €