SIA915DJ-T4-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 21.671
Unit Price: 0,68000 €
Datasheet
SIA527DJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA915DJ-T4-GE3

DigiKey Part Number
SIA915DJ-T4-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIA915DJ-T4-GE3
Description
MOSFET 2P-CH 30V 3.7A PPAK8X8
Customer Reference
Detailed Description
Mosfet Array 30V 3.7A (Ta), 4.5A (Tc) 1.9W (Ta), 6.5W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.7A (Ta), 4.5A (Tc)
Rds On (Max) @ Id, Vgs
87mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
275pF @ 15V
Power - Max
1.9W (Ta), 6.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable