
SIA913ADJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA913ADJ-T1-GE3TR-ND - Tape & Reel (TR) SIA913ADJ-T1-GE3CT-ND - Cut Tape (CT) SIA913ADJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA913ADJ-T1-GE3 |
Description | MOSFET 2P-CH 12V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA913ADJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 590pF @ 6V | |
Power - Max | 6.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,47200 € | 4,72 € |
100 | 0,30600 € | 30,60 € |
500 | 0,23466 € | 117,33 € |
1.000 | 0,21165 € | 211,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15505 € | 465,15 € |
6.000 | 0,14475 € | 868,50 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |