
SIA811ADJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA811ADJ-T1-GE3TR-ND - Tape & Reel (TR) SIA811ADJ-T1-GE3CT-ND - Cut Tape (CT) SIA811ADJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA811ADJ-T1-GE3 |
Description | MOSFET P-CH 20V 4.5A PPAK SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Tc) 1.8W (Ta), 6.5W (Tc) Surface Mount PowerPAK® SC-70-6 Dual |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.8W (Ta), 6.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Package / Case | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43200 € | 4,32 € |
100 | 0,27970 € | 27,97 € |
500 | 0,21376 € | 106,88 € |
1.000 | 0,19251 € | 192,51 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3.000 | 0,16869 € | 506,07 € |
6.000 | 0,15185 € | 911,10 € |
9.000 | 0,13871 € | 1.248,39 € |
15.000 | 0,13690 € | 2.053,50 € |
21.000 | 0,13249 € | 2.782,29 € |
30.000 | 0,12867 € | 3.860,10 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |