
SIA517DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA517DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA517DJ-T1-GE3CT-ND - Cut Tape (CT) SIA517DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA517DJ-T1-GE3 |
Description | MOSFET N/P-CH 12V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA517DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 6V | |
Power - Max | 6.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,24318 € | 121,59 € |
| 1.000 | 0,21946 € | 219,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18929 € | 567,87 € |
| 6.000 | 0,17410 € | 1.044,60 € |
| 9.000 | 0,16636 € | 1.497,24 € |
| 15.000 | 0,15767 € | 2.365,05 € |
| 21.000 | 0,15252 € | 3.202,92 € |
| 30.000 | 0,15115 € | 4.534,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |





