
SIA436DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA436DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA436DJ-T1-GE3CT-ND - Cut Tape (CT) SIA436DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA436DJ-T1-GE3 |
Description | MOSFET N-CH 8V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA436DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 15.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.2 nC @ 5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1508 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,42000 € | 4,20 € |
100 | 0,31670 € | 31,67 € |
500 | 0,26860 € | 134,30 € |
1.000 | 0,24283 € | 242,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19949 € | 598,47 € |
6.000 | 0,19361 € | 1.161,66 € |
9.000 | 0,17499 € | 1.574,91 € |
15.000 | 0,17156 € | 2.573,40 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |