SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA433EDJ-T1-GE3

DigiKey Part Number
SIA433EDJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA433EDJ-T1-GE3CT-ND - Cut Tape (CT)
SIA433EDJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA433EDJ-T1-GE3
Description
MOSFET P-CH 20V 12A PPAK SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
18mOhm @ 7.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 8 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,46300 €4,63 €
1000,32600 €32,60 €
5000,29510 €147,55 €
1.0000,26723 €267,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22697 €680,91 €
6.0000,21401 €1.284,06 €
9.0000,20266 €1.823,94 €
15.0000,19472 €2.920,80 €
21.0000,19301 €4.053,21 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €