
SIA4265EDJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIA4265EDJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA4265EDJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA4265EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA4265EDJ-T1-GE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.8A (Ta), 9A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA4265EDJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,30300 € | 3,03 € |
100 | 0,22890 € | 22,89 € |
500 | 0,17360 € | 86,80 € |
1.000 | 0,15579 € | 155,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13311 € | 399,33 € |
6.000 | 0,12224 € | 733,44 € |
9.000 | 0,11979 € | 1.078,11 € |
15.000 | 0,10932 € | 1.639,80 € |
21.000 | 0,10798 € | 2.267,58 € |
30.000 | 0,10168 € | 3.050,40 € |
75.000 | 0,09875 € | 7.406,25 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |