
SIA4263DJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIA4263DJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA4263DJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA4263DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA4263DJ-T1-GE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.5A (Ta), 12A (Tc) 3.29W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA4263DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.2 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1825 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.29W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,46000 € | 4,60 € |
100 | 0,29820 € | 29,82 € |
500 | 0,22844 € | 114,22 € |
1.000 | 0,20594 € | 205,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17736 € | 532,08 € |
6.000 | 0,16296 € | 977,76 € |
9.000 | 0,15562 € | 1.400,58 € |
15.000 | 0,14738 € | 2.210,70 € |
21.000 | 0,14383 € | 3.020,43 € |
30.000 | 0,13993 € | 4.197,90 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |