SIA425EDJ-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 12.988
Unit Price: 0,57000 €
Datasheet
SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA425EDJ-T1-GE3

DigiKey Part Number
SIA425EDJ-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIA425EDJ-T1-GE3
Description
MOSFET P-CH 20V 4.5A PPAK SC70-6
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes