
SIA421DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA421DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA421DJ-T1-GE3CT-ND - Cut Tape (CT) SIA421DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA421DJ-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,55630 € | 55,63 € |
| 500 | 0,43658 € | 218,29 € |
| 1.000 | 0,39806 € | 398,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31309 € | 939,27 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

