
SIA413DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA413DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA413DJ-T1-GE3CT-ND - Cut Tape (CT) SIA413DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA413DJ-T1-GE3 |
Description | MOSFET P-CH 12V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52610 € | 52,61 € |
| 500 | 0,41196 € | 205,98 € |
| 1.000 | 0,37523 € | 375,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29150 € | 874,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |







