
SIA413ADJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA413ADJ-T1-GE3TR-ND - Tape & Reel (TR) SIA413ADJ-T1-GE3CT-ND - Cut Tape (CT) SIA413ADJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA413ADJ-T1-GE3 |
Description | MOSFET P-CH 12V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,77800 € | 7,78 € |
100 | 0,51650 € | 51,65 € |
500 | 0,40422 € | 202,11 € |
1.000 | 0,36809 € | 368,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32221 € | 966,63 € |
6.000 | 0,29912 € | 1.794,72 € |
9.000 | 0,28735 € | 2.586,15 € |
15.000 | 0,28522 € | 4.278,30 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |