
SIA112LDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA112LDJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA112LDJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA112LDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA112LDJ-T1-GE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta), 8.8A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA112LDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 119mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 355 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38630 € | 38,63 € |
| 500 | 0,29884 € | 149,42 € |
| 1.000 | 0,27065 € | 270,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23484 € | 704,52 € |
| 6.000 | 0,21680 € | 1.300,80 € |
| 9.000 | 0,20762 € | 1.868,58 € |
| 15.000 | 0,19730 € | 2.959,50 € |
| 21.000 | 0,19574 € | 4.110,54 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

