SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9987DY-T1-E3

DigiKey Part Number
SI9987DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9987DY-T1-E3
Description
IC MTR DRV BIPLR 3.8-13.2V 8SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC, Voice Coil Motor
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
3.8V ~ 13.2V
Voltage - Load
3.8V ~ 13.2V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types