14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9976DY-E3

DigiKey Part Number
SI9976DY-E3-ND
Manufacturer
Manufacturer Product Number
SI9976DY-E3
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI9976DY-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 16.5V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
40 V
Rise / Fall Time (Typ)
110ns, 50ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types