
SI9243AEY | |
---|---|
DigiKey Part Number | SI9243AEY-ND |
Manufacturer | |
Manufacturer Product Number | SI9243AEY |
Description | IC TRANSCEIVER HALF 1/2 8SOIC |
Customer Reference | |
Detailed Description | 1/2 Transceiver Half ISO 9141 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | ISO 9141 | |
Number of Drivers/Receivers | 1/2 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |