
SI9169BQ-T1-E3 | |
---|---|
DigiKey Part Number | SI9169BQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9169BQ-T1-E3 |
Description | IC REG CONV 1 CELL 1OUT 20TSSOP |
Customer Reference | |
Detailed Description | - Converter, 1-Cell Lithium Ion Portable Communication Devices Voltage Regulator IC 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, 1-Cell Lithium Ion Portable Communication Devices | |
Voltage - Input | 2.7V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | Adj to 1.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |